
EXB-N8N824JX
- Manufacturer
- MFR.Part #
- EXB-N8N824JX
- JLCPCB Part #
- C20026610
- Package
- -
- Description
- 820kΩ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Resistance | 820kΩ | |
| Tolerance | ±5% |

* Images are for reference only
EXB-N8N824JX
Extended- Manufacturer
- MFR.Part #
- EXB-N8N824JX
- JLCPCB Part #
- C20026610
- Package
- -
- Description
- 820kΩ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EXB-N8N824JX
Extended- Manufacturer
- MFR.Part #
- EXB-N8N824JX
- JLCPCB Part #
- C20026610
- Package
- -
- Description
- 820kΩ ±5% - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EXB-N8N824JX Specifications
EXB-N8N824JX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Resistance | 820kΩ | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EXB-N8N824JX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EXB-N8N824JX Schematic Symbol & PCB Footprint
The EXB-N8N824JX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.