
EXB-2HV1R5JV
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Package | 1506 | |
| Resistance | 1.5Ω | |
| Power(Watts) | 62.5mW | |
| Number of Resistors | 8 | |
| Tolerance | ±5% | |
| Number of Pins | 16 | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
EXB-2HV1R5JV
Extended- Manufacturer
- MFR.Part #
- EXB-2HV1R5JV
- JLCPCB Part #
- C6555154
- Package
- 1506
- Description
- 1.5Ω 16 62.5mW 8 ±200ppm/℃ ±5% 1506 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EXB-2HV1R5JV
Extended- Manufacturer
- MFR.Part #
- EXB-2HV1R5JV
- JLCPCB Part #
- C6555154
- Package
- 1506
- Description
- 1.5Ω 16 62.5mW 8 ±200ppm/℃ ±5% 1506 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EXB-2HV1R5JV Specifications
EXB-2HV1R5JV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Package | 1506 | |
| Resistance | 1.5Ω | |
| Power(Watts) | 62.5mW | |
| Number of Resistors | 8 | |
| Tolerance | ±5% | |
| Number of Pins | 16 | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EXB-2HV1R5JV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EXB-2HV1R5JV Documents
EXB-2HV1R5JV datasheets or manufacturer documentation.
Datasheet: EXB-2HV1R5JV Datasheet (PDF)
EXB-2HV1R5JV Schematic Symbol & PCB Footprint
The EXB-2HV1R5JV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.