
* Images are for reference only
EVQQ2D01W
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQQ2D01W
- JLCPCB Part #
- C79179
- Package
- SMD,6x6.5mm
- Description
- -40℃~+85℃ 15V 2,000,000 Cycles 20mA 2mm 50gf 6.5mm 6mm J-Lead Round Button SPST Surface Mount,Vertical SMD,6x6.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3163
10+
$0.2514
30+
$0.2235
1000+
$0.2068
Related Products