EVQ-11L05R
Extended
* Images are for reference only

EVQ-11L05R

Attributes
Value
Manufacturer
MFR.Part #
EVQ-11L05R
JLCPCB Part #
C19440707
Package
-
Description
-20℃~+70℃ 1.6N 15V 20mA SPST-NO Through Hole - Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
Package-
Operating Temperature-20℃~+70℃
Contact Current20mA
Operating Force1.6N
Voltage Rating15V
CircuitSPST-NO
Mounting TypeThrough Hole