
EVPBV2C1L000
- Manufacturer
- MFR.Part #
- EVPBV2C1L000
- JLCPCB Part #
- C2997449
- Package
- -
- Description
- -40℃~+85℃ 1.63N 15V 20mA IP67 J-Lead Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Force | 1.63N | |
| Contact Current | 20mA | |
| IP Rating | IP67 | |
| Termination Style | J-Lead | |
| Voltage Rating | 15V | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
EVPBV2C1L000
Extended- Manufacturer
- MFR.Part #
- EVPBV2C1L000
- JLCPCB Part #
- C2997449
- Package
- -
- Description
- -40℃~+85℃ 1.63N 15V 20mA IP67 J-Lead Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EVPBV2C1L000
Extended- Manufacturer
- MFR.Part #
- EVPBV2C1L000
- JLCPCB Part #
- C2997449
- Package
- -
- Description
- -40℃~+85℃ 1.63N 15V 20mA IP67 J-Lead Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EVPBV2C1L000 Specifications
EVPBV2C1L000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Force | 1.63N | |
| Contact Current | 20mA | |
| IP Rating | IP67 | |
| Termination Style | J-Lead | |
| Voltage Rating | 15V | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVPBV2C1L000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EVPBV2C1L000 Documents
EVPBV2C1L000 datasheets or manufacturer documentation.
EVPBV2C1L000 Schematic Symbol & PCB Footprint
The EVPBV2C1L000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.