


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Package | SMD-4P,2.6x1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 20mA | |
| Termination Style | SMD(SMT) Tab | |
| Voltage Rating | 15V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 0.5mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Black | |
| Operating Force | 70gf | |
| IP Rating | IP67 | |
| Length | 2.6mm | |
| Life | 200,000 cycles | |
| Width | 1.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EVPBB0AAB000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Package | SMD-4P,2.6x1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 20mA | |
| Termination Style | SMD(SMT) Tab | |
| Voltage Rating | 15V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 0.5mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Black | |
| Operating Force | 70gf | |
| IP Rating | IP67 | |
| Length | 2.6mm | |
| Life | 200,000 cycles | |
| Width | 1.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVPBB0AAB000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EVPBB0AAB000 datasheets or manufacturer documentation.
Datasheet: EVPBB0AAB000 Datasheet (PDF)
The EVPBB0AAB000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.