


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Package | SMD,2.6x3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 20mA | |
| Termination Style | J-Lead | |
| Voltage Rating | 15V | |
| Actuator Style | Round Button | |
| Switch Height | 0.65mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Force | 1.6N | |
| Length | 3mm | |
| Life | 500,000 Cycles | |
| Width | 2.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EVP0AFB65 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | PANASONIC | |
| Package | SMD,2.6x3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Current | 20mA | |
| Termination Style | J-Lead | |
| Voltage Rating | 15V | |
| Actuator Style | Round Button | |
| Switch Height | 0.65mm | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Force | 1.6N | |
| Length | 3mm | |
| Life | 500,000 Cycles | |
| Width | 2.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVP0AFB65. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EVP0AFB65 datasheets or manufacturer documentation.
Datasheet: EVP0AFB65 Datasheet (PDF)
The EVP0AFB65 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.