
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Resistance | 5kΩ | |
| Power(Watts) | 100mW | |
| Tolerance | ±30% | |
| Number of Turns | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EVN-DJAA03B53 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Resistance | 5kΩ | |
| Power(Watts) | 100mW | |
| Tolerance | ±30% | |
| Number of Turns | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVN-DJAA03B53. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EVN-DJAA03B53 datasheets or manufacturer documentation.
Datasheet: EVN-DJAA03B53 Datasheet (PDF)
The EVN-DJAA03B53 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.