CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. ETQP4M150KVK
ETQP4M150KVK - 1
ETQP4M150KVK - 2
ETQP4M150KVK - 3
Extended1/3
* Images are for reference only

ETQP4M150KVK

Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ETQP4M150KVK
JLCPCB Part #
C542320
Package
SMD,8.5x8mm
Description
15uH 4.5A 60.5mΩ 7.7A Molded Inductor ±20% SMD,8.5x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerPANASONIC
PackageSMD,8.5x8mm
Current - Saturation(Isat)7.7A
Inductance15uH
TypeMolded Inductor
Tolerance±20%
Current Rating4.5A
DC Resistance(DCR)60.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. ETQP4M150KVK
ETQP4M150KVK

* Images are for reference only

ETQP4M150KVK

Extended
Manufacturer

PANASONIC

MFR.Part #
ETQP4M150KVK
JLCPCB Part #
C542320
Package
SMD,8.5x8mm
Description
15uH 4.5A 60.5mΩ 7.7A Molded Inductor ±20% SMD,8.5x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETQP4M150KVK

* Images are for reference only

ETQP4M150KVK

Extended
Manufacturer

PANASONIC

MFR.Part #
ETQP4M150KVK
JLCPCB Part #
C542320
Package
SMD,8.5x8mm
Description
15uH 4.5A 60.5mΩ 7.7A Molded Inductor ±20% SMD,8.5x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETQP4M150KVK Specifications

ETQP4M150KVK technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerPANASONIC
PackageSMD,8.5x8mm
Current - Saturation(Isat)7.7A
Inductance15uH
TypeMolded Inductor
Tolerance±20%
Current Rating4.5A
DC Resistance(DCR)60.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETQP4M150KVK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETQP4M150KVK Documents

ETQP4M150KVK datasheets or manufacturer documentation.

Datasheet: ETQP4M150KVK Datasheet (PDF)

ETQP4M150KVK Schematic Symbol & PCB Footprint

The ETQP4M150KVK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.