
* Images are for reference only
ETQP4M150KVC
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP4M150KVC
- JLCPCB Part #
- C542319
- Package
- SMD,10.7x10mm
- Description
- 15uH 40.7mΩ 6.3A 9.2A AEC-Q200 Molded Inductor ±20% SMD,10.7x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2069
200+
$0.4677
500+
$0.4516
1000+
$0.4436
Related Products