
* Images are for reference only
ETQ-P4LR68XFC
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQ-P4LR68XFC
- JLCPCB Part #
- C1857392
- Package
- SMD,11.5x10mm
- Description
- 1.58mΩ 21A 680nH ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6194
200+
$0.6272
500+
$0.6047
1000+
$0.5934
Related Products