CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. ESE-24MV1T
ESE-24MV1T
Extended
* Images are for reference only

ESE-24MV1T

Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ESE-24MV1T
JLCPCB Part #
C3821287
Package
SMD,7.5x3mm
Description
-10℃~+70℃ 10mA 3mm 5.6mm 50,000 cycles 5V 7.5mm Gull Wing SPDT SMD,7.5x3mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerPANASONIC
PackageSMD,7.5x3mm
Operating Temperature-10℃~+70℃
Length7.5mm
Termination StyleGull Wing
Current Rating (DC)10mA
Life50,000 cycles
Switch Height5.6mm
CircuitSPDT
Voltage Rating (DC)5V
Width3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. ESE-24MV1T
ESE-24MV1T

* Images are for reference only

ESE-24MV1T

Extended
Manufacturer

PANASONIC

MFR.Part #
ESE-24MV1T
JLCPCB Part #
C3821287
Package
SMD,7.5x3mm
Description
-10℃~+70℃ 10mA 3mm 5.6mm 50,000 cycles 5V 7.5mm Gull Wing SPDT SMD,7.5x3mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESE-24MV1T

* Images are for reference only

ESE-24MV1T

Extended
Manufacturer

PANASONIC

MFR.Part #
ESE-24MV1T
JLCPCB Part #
C3821287
Package
SMD,7.5x3mm
Description
-10℃~+70℃ 10mA 3mm 5.6mm 50,000 cycles 5V 7.5mm Gull Wing SPDT SMD,7.5x3mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESE-24MV1T Specifications

ESE-24MV1T technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerPANASONIC
PackageSMD,7.5x3mm
Operating Temperature-10℃~+70℃
Length7.5mm
Termination StyleGull Wing
Current Rating (DC)10mA
Life50,000 cycles
Switch Height5.6mm
CircuitSPDT
Voltage Rating (DC)5V
Width3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESE-24MV1T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESE-24MV1T Documents

ESE-24MV1T datasheets or manufacturer documentation.

Datasheet: ESE-24MV1T Datasheet (PDF)

ESE-24MV1T Schematic Symbol & PCB Footprint

The ESE-24MV1T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.