
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Package | SMD,4x4.4mm | |
| Operating Temperature | -10℃~+60℃ | |
| Length | 4mm | |
| Termination Style | J-Lead | |
| Current Rating (DC) | 10mA | |
| Life | 50,000 cycles | |
| Switch Height | 1.2mm | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 5V | |
| Width | 4.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESE-18R12A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Package | SMD,4x4.4mm | |
| Operating Temperature | -10℃~+60℃ | |
| Length | 4mm | |
| Termination Style | J-Lead | |
| Current Rating (DC) | 10mA | |
| Life | 50,000 cycles | |
| Switch Height | 1.2mm | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 5V | |
| Width | 4.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESE-18R12A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESE-18R12A datasheets or manufacturer documentation.
Datasheet: ESE-18R12A Datasheet (PDF)
The ESE-18R12A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.