


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Force | 3N | |
| Contact Current | 200mA | |
| Self Lock / No Lock | Latching | |
| Voltage Rating | 14V | |
| Termination Style | PC Pin | |
| Actuator Style | Square Plunger | |
| Circuit | DPDT | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Light yellow |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESB33133 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Force | 3N | |
| Contact Current | 200mA | |
| Self Lock / No Lock | Latching | |
| Voltage Rating | 14V | |
| Termination Style | PC Pin | |
| Actuator Style | Square Plunger | |
| Circuit | DPDT | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Light yellow |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESB33133. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESB33133 datasheets or manufacturer documentation.
Datasheet: ESB33133 Datasheet (PDF)
The ESB33133 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.