
ERZ-VF2M331
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | SMD | |
| Varistor Voltage | 330V | |
| Energy | 18J | |
| Clamping Voltage | 545V | |
| Maximum AC Volts | 210V | |
| Rated Wattage | 100mW | |
| Maximum DC Volts | 270V | |
| Peak Current | 300A |

* Images are for reference only
ERZ-VF2M331
Extended- Manufacturer
- MFR.Part #
- ERZ-VF2M331
- JLCPCB Part #
- C3260179
- Package
- SMD
- Description
- 100mW 18J 210V 270V 300A 330V 545V SMD Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERZ-VF2M331
Extended- Manufacturer
- MFR.Part #
- ERZ-VF2M331
- JLCPCB Part #
- C3260179
- Package
- SMD
- Description
- 100mW 18J 210V 270V 300A 330V 545V SMD Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERZ-VF2M331 Specifications
ERZ-VF2M331 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | SMD | |
| Varistor Voltage | 330V | |
| Energy | 18J | |
| Clamping Voltage | 545V | |
| Maximum AC Volts | 210V | |
| Rated Wattage | 100mW | |
| Maximum DC Volts | 270V | |
| Peak Current | 300A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERZ-VF2M331. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERZ-VF2M331 Schematic Symbol & PCB Footprint
The ERZ-VF2M331 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.