
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Varistor Voltage | 33V | |
| Energy | 4.8J | |
| Maximum AC Volts | 20V | |
| Capacitance | 6.3nF@1kHz | |
| Maximum DC Volts | 26V | |
| Peak Current | 1kA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERZ-VA9D330 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Varistor Voltage | 33V | |
| Energy | 4.8J | |
| Maximum AC Volts | 20V | |
| Capacitance | 6.3nF@1kHz | |
| Maximum DC Volts | 26V | |
| Peak Current | 1kA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERZ-VA9D330. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERZ-VA9D330 datasheets or manufacturer documentation.
Datasheet: ERZ-VA9D330 Datasheet (PDF)
The ERZ-VA9D330 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.