
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Varistor Voltage | 360V | |
| Energy | 255J | |
| Maximum AC Volts | 230V | |
| Capacitance | 1.1nF@1kHz | |
| Maximum DC Volts | 300V | |
| Peak Current | 10kA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERZ-V20R361 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Varistor Voltage | 360V | |
| Energy | 255J | |
| Maximum AC Volts | 230V | |
| Capacitance | 1.1nF@1kHz | |
| Maximum DC Volts | 300V | |
| Peak Current | 10kA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERZ-V20R361. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERZ-V20R361 datasheets or manufacturer documentation.
Datasheet: ERZ-V20R361 Datasheet (PDF)
The ERZ-V20R361 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.