
ERZ-V14D102
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Varistor Voltage | 1kV | |
| Energy | 280J | |
| Maximum AC Volts | 625V | |
| Capacitance | 230pF@1kHz | |
| Maximum DC Volts | 825V | |
| Peak Current | 5kA |

* Images are for reference only
ERZ-V14D102
Extended- Manufacturer
- MFR.Part #
- ERZ-V14D102
- JLCPCB Part #
- C3262952
- Package
- -
- Description
- 1kV 230pF@1kHz 280J 5kA 625V 825V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERZ-V14D102
Extended- Manufacturer
- MFR.Part #
- ERZ-V14D102
- JLCPCB Part #
- C3262952
- Package
- -
- Description
- 1kV 230pF@1kHz 280J 5kA 625V 825V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERZ-V14D102 Specifications
ERZ-V14D102 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Varistor Voltage | 1kV | |
| Energy | 280J | |
| Maximum AC Volts | 625V | |
| Capacitance | 230pF@1kHz | |
| Maximum DC Volts | 825V | |
| Peak Current | 5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERZ-V14D102. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERZ-V14D102 Schematic Symbol & PCB Footprint
The ERZ-V14D102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.