
ERZ-V09D391
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Varistor Voltage | 390V | |
| Energy | 70J | |
| Maximum AC Volts | 250V | |
| Capacitance | 300pF@1kHz | |
| Maximum DC Volts | 320V | |
| Peak Current | 3.5kA |

* Images are for reference only
ERZ-V09D391
Extended- Manufacturer
- MFR.Part #
- ERZ-V09D391
- JLCPCB Part #
- C3262075
- Package
- -
- Description
- 250V 3.5kA 300pF@1kHz 320V 390V 70J - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERZ-V09D391
Extended- Manufacturer
- MFR.Part #
- ERZ-V09D391
- JLCPCB Part #
- C3262075
- Package
- -
- Description
- 250V 3.5kA 300pF@1kHz 320V 390V 70J - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERZ-V09D391 Specifications
ERZ-V09D391 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Varistor Voltage | 390V | |
| Energy | 70J | |
| Maximum AC Volts | 250V | |
| Capacitance | 300pF@1kHz | |
| Maximum DC Volts | 320V | |
| Peak Current | 3.5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERZ-V09D391. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERZ-V09D391 Documents
ERZ-V09D391 datasheets or manufacturer documentation.
Datasheet: ERZ-V09D391 Datasheet (PDF)
ERZ-V09D391 Schematic Symbol & PCB Footprint
The ERZ-V09D391 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.