CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ERZ-E08B471CS
ERZ-E08B471CS
Extended
* Images are for reference only

ERZ-E08B471CS

Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ERZ-E08B471CS
JLCPCB Part #
C1528157
Package
Plugin
Description
180pF@1kHz 3.5kA 300V 385V 400mW 470V 775V 85J 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerPANASONIC
PackagePlugin
Varistor Voltage470V
Energy85J
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage400mW
Capacitance180pF@1kHz
Maximum DC Volts385V
Peak Current3.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ERZ-E08B471CS
ERZ-E08B471CS

* Images are for reference only

ERZ-E08B471CS

Extended
Manufacturer

PANASONIC

MFR.Part #
ERZ-E08B471CS
JLCPCB Part #
C1528157
Package
Plugin
Description
180pF@1kHz 3.5kA 300V 385V 400mW 470V 775V 85J 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ERZ-E08B471CS

* Images are for reference only

ERZ-E08B471CS

Extended
Manufacturer

PANASONIC

MFR.Part #
ERZ-E08B471CS
JLCPCB Part #
C1528157
Package
Plugin
Description
180pF@1kHz 3.5kA 300V 385V 400mW 470V 775V 85J 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ERZ-E08B471CS Specifications

ERZ-E08B471CS technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerPANASONIC
PackagePlugin
Varistor Voltage470V
Energy85J
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage400mW
Capacitance180pF@1kHz
Maximum DC Volts385V
Peak Current3.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERZ-E08B471CS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ERZ-E08B471CS Documents

ERZ-E08B471CS datasheets or manufacturer documentation.

Datasheet: ERZ-E08B471CS Datasheet (PDF)

ERZ-E08B471CS Schematic Symbol & PCB Footprint

The ERZ-E08B471CS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.