ERZ-E05F431
Extended
* Images are for reference only

ERZ-E05F431

Attributes
Value
Manufacturer
MFR.Part #
ERZ-E05F431
JLCPCB Part #
C2656305
Package
Plugin
Description
1.2kA 120pF@1kHz 250mW 275V 29J 350V 430V 710V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerPANASONIC
PackagePlugin
Varistor Voltage430V
Energy29J
Maximum AC Volts275V
Clamping Voltage710V
Rated Wattage250mW
Capacitance120pF@1kHz
Maximum DC Volts350V
Peak Current1.2kA