
ERX-1SJR82E
- Manufacturer
- MFR.Part #
- ERX-1SJR82E
- JLCPCB Part #
- C6244386
- Package
- Plugin,D2.8xL9mm
- Description
- 1W 820mΩ Metal Oxide Film Resistor ±5% Plugin,D2.8xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D2.8xL9mm | |
| Resistance | 820mΩ | |
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% |

* Images are for reference only
ERX-1SJR82E
Extended- Manufacturer
- MFR.Part #
- ERX-1SJR82E
- JLCPCB Part #
- C6244386
- Package
- Plugin,D2.8xL9mm
- Description
- 1W 820mΩ Metal Oxide Film Resistor ±5% Plugin,D2.8xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERX-1SJR82E
Extended- Manufacturer
- MFR.Part #
- ERX-1SJR82E
- JLCPCB Part #
- C6244386
- Package
- Plugin,D2.8xL9mm
- Description
- 1W 820mΩ Metal Oxide Film Resistor ±5% Plugin,D2.8xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERX-1SJR82E Specifications
ERX-1SJR82E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D2.8xL9mm | |
| Resistance | 820mΩ | |
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERX-1SJR82E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERX-1SJR82E Schematic Symbol & PCB Footprint
The ERX-1SJR82E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.