
* Images are for reference only
ERX-1SJ3R3V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERX-1SJ3R3V
- JLCPCB Part #
- C6845647
- Package
- Plugin,D2.8xL9mm
- Description
- -55℃~+200℃ 1W 3.3Ω Metal Oxide Film Resistor ±350ppm/℃ ±5% Plugin,D2.8xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1524
1000+
$0.0609
2500+
$0.0588
5000+
$0.0579
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →