


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Package | 0603 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Tolerance | ±2% | |
| B Constant Tolerance | ±2% | |
| B Constant (25℃/85℃) | 4300K | |
| B Constant (25℃/50℃) | 4250K | |
| Dissipation Factor | 3mW/℃ | |
| Power(Watts) | 100mW | |
| Resistance @ 25℃ | 10kΩ | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Width | 0.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERTJ1VR103G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Package | 0603 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Tolerance | ±2% | |
| B Constant Tolerance | ±2% | |
| B Constant (25℃/85℃) | 4300K | |
| B Constant (25℃/50℃) | 4250K | |
| Dissipation Factor | 3mW/℃ | |
| Power(Watts) | 100mW | |
| Resistance @ 25℃ | 10kΩ | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Width | 0.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERTJ1VR103G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERTJ1VR103G datasheets or manufacturer documentation.
Datasheet: ERTJ1VR103G Datasheet (PDF)
The ERTJ1VR103G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.