
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Package | 0402 | |
| Operating Temperature | -40℃~+150℃ | |
| Power(Watts) | 66mW | |
| Resistance @ 25℃ | 470kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±2% | |
| B Constant (25℃/85℃) | 4750K | |
| B Constant (25℃/50℃) | 4700K |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERTJ0EV474GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Package | 0402 | |
| Operating Temperature | -40℃~+150℃ | |
| Power(Watts) | 66mW | |
| Resistance @ 25℃ | 470kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±2% | |
| B Constant (25℃/85℃) | 4750K | |
| B Constant (25℃/50℃) | 4700K |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERTJ0EV474GM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERTJ0EV474GM datasheets or manufacturer documentation.
Datasheet: ERTJ0EV474GM Datasheet (PDF)
The ERTJ0EV474GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.