ERJ-U1TJ6R2U
Extended
* Images are for reference only

ERJ-U1TJ6R2U

Attributes
Value
Manufacturer
MFR.Part #
ERJ-U1TJ6R2U
JLCPCB Part #
C1861104
Package
2512
Description
-100ppm/℃~+600ppm/℃ -55℃~+155℃ 1W 500V 6.2Ω Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Package2512
Resistance6.2Ω
Operating Temperature-55℃~+155℃
Power(Watts)1W
TypeThick Film Resistor
Voltage-Supply(Max)500V
Tolerance±5%
Temperature Coefficient-100ppm/℃~+600ppm/℃