This website requires JavaScript.
no-image

* Images are for reference only

ERJ-U12F3R65U

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-U12F3R65U
JLCPCB Part #
C1860937
Package
1812
Description
-100ppm/℃~+600ppm/℃ -55℃~+155℃ 3.65Ω 750mW Thick Film Resistor ±1% 1812 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 85

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1061
200+ $0.0411
500+ $0.0397
1000+ $0.0390
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons