ERJ-U06F1R07V
Extended
* Images are for reference only

ERJ-U06F1R07V

Attributes
Value
Manufacturer
MFR.Part #
ERJ-U06F1R07V
JLCPCB Part #
C4061119
Package
0805
Description
-100ppm/℃~+600ppm/℃ -55℃~+155℃ 1.07Ω 125mW Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Package0805
Resistance1.07Ω
Operating Temperature-55℃~+155℃
Power(Watts)125mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-100ppm/℃~+600ppm/℃