ERJ-U03F4R22V
Extended
* Images are for reference only

ERJ-U03F4R22V

Attributes
Value
Manufacturer
MFR.Part #
ERJ-U03F4R22V
JLCPCB Part #
C1859199
Package
0603
Description
-100ppm/℃~+600ppm/℃ -55℃~+155℃ 100mW 4.22Ω Thick Film Resistor ±1% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Package0603
Resistance4.22Ω
Operating Temperature-55℃~+155℃
Power(Watts)100mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-100ppm/℃~+600ppm/℃