This website requires JavaScript.
no-image

* Images are for reference only

ERJ-S08D66R5V

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-S08D66R5V
JLCPCB Part #
C3921868
Package
1206
Description
-55℃~+155℃ 250mW 66.5Ω Thick Film Resistor ±0.5% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 131

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0687
200+ $0.0266
500+ $0.0258
1000+ $0.0253

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons