This website requires JavaScript.
no-image

* Images are for reference only

ERJ-S02F6R81X

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-S02F6R81X
JLCPCB Part #
C1014037
Package
0402
Description
-100ppm/℃~+600ppm/℃ -55℃~+155℃ 100mW 6.81Ω Thick Film Resistor ±1% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 111

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0809
200+ $0.0314
500+ $0.0303
1000+ $0.0298

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons