
ERJPA2J4R7X
- Manufacturer
- MFR.Part #
- ERJPA2J4R7X
- JLCPCB Part #
- C42206913
- Package
- 0402
- Description
- -25℃~+155℃ 250mW 4.7Ω 50V ±5% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0402 | |
| Resistance | 4.7Ω | |
| Operating Temperature | -25℃~+155℃ | |
| Power(Watts) | 250mW | |
| Voltage-Supply(Max) | 50V | |
| Tolerance | ±5% |

* Images are for reference only
ERJPA2J4R7X
Extended- Manufacturer
- MFR.Part #
- ERJPA2J4R7X
- JLCPCB Part #
- C42206913
- Package
- 0402
- Description
- -25℃~+155℃ 250mW 4.7Ω 50V ±5% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERJPA2J4R7X
Extended- Manufacturer
- MFR.Part #
- ERJPA2J4R7X
- JLCPCB Part #
- C42206913
- Package
- 0402
- Description
- -25℃~+155℃ 250mW 4.7Ω 50V ±5% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERJPA2J4R7X Specifications
ERJPA2J4R7X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0402 | |
| Resistance | 4.7Ω | |
| Operating Temperature | -25℃~+155℃ | |
| Power(Watts) | 250mW | |
| Voltage-Supply(Max) | 50V | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERJPA2J4R7X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERJPA2J4R7X Schematic Symbol & PCB Footprint
The ERJPA2J4R7X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.