ERJ-L14UJ28MU
Extended
* Images are for reference only

ERJ-L14UJ28MU

Attributes
Value
Manufacturer
MFR.Part #
ERJ-L14UJ28MU
JLCPCB Part #
C4230029
Package
1210
Description
-55℃~+125℃ 28mΩ 330mW Thick Film Resistor ±300ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Package1210
Resistance28mΩ
Operating Temperature-55℃~+125℃
Power(Watts)330mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±300ppm/℃