ERJ-L12KF20MU
Extended
* Images are for reference only

ERJ-L12KF20MU

Attributes
Value
Manufacturer
MFR.Part #
ERJ-L12KF20MU
JLCPCB Part #
C2073452
Package
1812
Description
-55℃~+125℃ 20mΩ 500mW Thick Film Resistor ±1% ±300ppm/℃ 1812 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Package1812
Resistance20mΩ
Operating Temperature-55℃~+125℃
Power(Watts)500mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±300ppm/℃