ERJ-B3BJR75V
Extended
* Images are for reference only

ERJ-B3BJR75V

Attributes
Value
Manufacturer
MFR.Part #
ERJ-B3BJR75V
JLCPCB Part #
C4099140
Package
0508
Description
-55℃~+155℃ 0ppm/℃~+200ppm/℃ 500mW 750mΩ Thick Film Resistor ±5% 0508 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Package0508
Resistance750mΩ
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient0ppm/℃~+200ppm/℃