
ERJ-B2AJ331V
- Manufacturer
- MFR.Part #
- ERJ-B2AJ331V
- JLCPCB Part #
- C4182909
- Package
- 0612
- Description
- -55℃~+155℃ 330Ω 750mW Thick Film Resistor ±200ppm/℃ ±5% 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0612 | |
| Resistance | 330Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
ERJ-B2AJ331V
Extended- Manufacturer
- MFR.Part #
- ERJ-B2AJ331V
- JLCPCB Part #
- C4182909
- Package
- 0612
- Description
- -55℃~+155℃ 330Ω 750mW Thick Film Resistor ±200ppm/℃ ±5% 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERJ-B2AJ331V
Extended- Manufacturer
- MFR.Part #
- ERJ-B2AJ331V
- JLCPCB Part #
- C4182909
- Package
- 0612
- Description
- -55℃~+155℃ 330Ω 750mW Thick Film Resistor ±200ppm/℃ ±5% 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERJ-B2AJ331V Specifications
ERJ-B2AJ331V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0612 | |
| Resistance | 330Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERJ-B2AJ331V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERJ-B2AJ331V Schematic Symbol & PCB Footprint
The ERJ-B2AJ331V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.