This website requires JavaScript.
no-image

* Images are for reference only

ERJ-B1BF2R2U

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-B1BF2R2U
JLCPCB Part #
C7184070
Package
1020
Description
-55℃~+155℃ 2.2Ω 2W Thick Film Resistor ±1% ±100ppm/℃ 1020 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7124
200+ $0.2847
500+ $0.2750
1000+ $0.2702
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons