ERJ-6LWJR006V
Extended
* Images are for reference only

ERJ-6LWJR006V

Attributes
Value
Manufacturer
MFR.Part #
ERJ-6LWJR006V
JLCPCB Part #
C2087793
Package
0805
Description
-55℃~+125℃ 0ppm/℃~+300ppm/℃ 500mW 6mΩ Thick Film Resistor ±5% 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Package0805
Resistance6mΩ
Operating Temperature-55℃~+125℃
Power(Watts)500mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient0ppm/℃~+300ppm/℃