
* Images are for reference only
ERJ-2BQJR39X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-2BQJR39X
- JLCPCB Part #
- C2086862
- Package
- 0402
- Description
- -55℃~+155℃ 166mW 390mΩ Thick Film Resistor ±250ppm/℃ ±5% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1046
50+
$0.1023
150+
$0.1009
500+
$0.0995
Related Products