
* Images are for reference only
ERJ-1GEJ623C
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-1GEJ623C
- JLCPCB Part #
- C4133218
- Package
- 0201
- Description
- -55℃~+125℃ 50mW 62kΩ Thick Film Resistor ±200ppm/℃ ±5% 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2488
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0036
20000+
$0.0014
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products