ERJ-14YJ1R5U
Extended
* Images are for reference only

ERJ-14YJ1R5U

Attributes
Value
Manufacturer
MFR.Part #
ERJ-14YJ1R5U
JLCPCB Part #
C4145730
Package
1210
Description
-100ppm/℃~+600ppm/℃ -55℃~+155℃ 1.5Ω 500mW Thick Film Resistor ±5% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Package1210
Resistance1.5Ω
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-100ppm/℃~+600ppm/℃