
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 2010 | |
| Resistance | 4.3MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERJ-12ZYJ435U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 2010 | |
| Resistance | 4.3MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERJ-12ZYJ435U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERJ-12ZYJ435U datasheets or manufacturer documentation.
Datasheet: ERJ-12ZYJ435U Datasheet (PDF)
The ERJ-12ZYJ435U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.