
ERA-V27J471V
- Manufacturer
- MFR.Part #
- ERA-V27J471V
- JLCPCB Part #
- C5688810
- Package
- -
- Description
- 470Ω 63mW Metal Film Resistor ±2700ppm/℃ ±5% - Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Resistance | 470Ω | |
| Power(Watts) | 63mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±2700ppm/℃ |

* Images are for reference only
ERA-V27J471V
Extended- Manufacturer
- MFR.Part #
- ERA-V27J471V
- JLCPCB Part #
- C5688810
- Package
- -
- Description
- 470Ω 63mW Metal Film Resistor ±2700ppm/℃ ±5% - Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERA-V27J471V
Extended- Manufacturer
- MFR.Part #
- ERA-V27J471V
- JLCPCB Part #
- C5688810
- Package
- -
- Description
- 470Ω 63mW Metal Film Resistor ±2700ppm/℃ ±5% - Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERA-V27J471V Specifications
ERA-V27J471V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Resistance | 470Ω | |
| Power(Watts) | 63mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±2700ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERA-V27J471V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERA-V27J471V Documents
ERA-V27J471V datasheets or manufacturer documentation.
Datasheet: ERA-V27J471V Datasheet (PDF)
ERA-V27J471V Schematic Symbol & PCB Footprint
The ERA-V27J471V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.