
ERA-8VEB5600V
- Manufacturer
- MFR.Part #
- ERA-8VEB5600V
- JLCPCB Part #
- C6191499
- Package
- 1206
- Description
- 250mW 560Ω Thin Film Resistor ±0.1% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 1206 | |
| Resistance | 560Ω | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% |

* Images are for reference only
ERA-8VEB5600V
Extended- Manufacturer
- MFR.Part #
- ERA-8VEB5600V
- JLCPCB Part #
- C6191499
- Package
- 1206
- Description
- 250mW 560Ω Thin Film Resistor ±0.1% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERA-8VEB5600V
Extended- Manufacturer
- MFR.Part #
- ERA-8VEB5600V
- JLCPCB Part #
- C6191499
- Package
- 1206
- Description
- 250mW 560Ω Thin Film Resistor ±0.1% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERA-8VEB5600V Specifications
ERA-8VEB5600V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 1206 | |
| Resistance | 560Ω | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERA-8VEB5600V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERA-8VEB5600V Documents
ERA-8VEB5600V datasheets or manufacturer documentation.
Datasheet: ERA-8VEB5600V Datasheet (PDF)
ERA-8VEB5600V Schematic Symbol & PCB Footprint
The ERA-8VEB5600V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.