ERA-8VEB2491V
Extended
* Images are for reference only

ERA-8VEB2491V

Attributes
Value
Manufacturer
MFR.Part #
ERA-8VEB2491V
JLCPCB Part #
C7183659
Package
1206
Description
2.49kΩ 250mW Thin Film Resistor ±0.1% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Package1206
Resistance2.49kΩ
Power(Watts)250mW
TypeThin Film Resistor
Tolerance±0.1%