
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating - DC | 10V | |
| Voltage Withstand | 10V | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Current Rating | 100mA | |
| DC Resistance(DCR) | 1.1Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELK-U101FB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating - DC | 10V | |
| Voltage Withstand | 10V | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Current Rating | 100mA | |
| DC Resistance(DCR) | 1.1Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELK-U101FB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELK-U101FB datasheets or manufacturer documentation.
Datasheet: ELK-U101FB Datasheet (PDF)
The ELK-U101FB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.