
* Images are for reference only
ELG-TEA2R2NA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELG-TEA2R2NA
- JLCPCB Part #
- C20516880
- Package
- 0805 (2012 Metric)
- Description
- 2.2uH 200mΩ 800mA ±30% 0805 (2012 Metric) Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5641
200+
$0.2250
500+
$0.2186
1000+
$0.2138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products