
ELF-18D850W
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Current Rating | 2.5A | |
| DC Resistance(DCR) | 124mΩ | |
| Inductance @ Frequency | 10mH |

* Images are for reference only
ELF-18D850W
Extended- Manufacturer
- MFR.Part #
- ELF-18D850W
- JLCPCB Part #
- C19539760
- Package
- -
- Description
- - Common Mode Filters
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ELF-18D850W
Extended- Manufacturer
- MFR.Part #
- ELF-18D850W
- JLCPCB Part #
- C19539760
- Package
- -
- Description
- - Common Mode Filters
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELF-18D850W Specifications
ELF-18D850W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Current Rating | 2.5A | |
| DC Resistance(DCR) | 124mΩ | |
| Inductance @ Frequency | 10mH |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELF-18D850W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELF-18D850W Documents
ELF-18D850W datasheets or manufacturer documentation.
Datasheet: ELF-18D850W Datasheet (PDF)
ELF-18D850W Schematic Symbol & PCB Footprint
The ELF-18D850W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.