
EKMB4303112K
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Supply | 2.3V~4V |

* Images are for reference only
EKMB4303112K
Extended- Manufacturer
- MFR.Part #
- EKMB4303112K
- JLCPCB Part #
- C3678688
- Package
- -
- Description
- -20℃~+60℃ 2.3V~4V - Ambient Light Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EKMB4303112K
Extended- Manufacturer
- MFR.Part #
- EKMB4303112K
- JLCPCB Part #
- C3678688
- Package
- -
- Description
- -20℃~+60℃ 2.3V~4V - Ambient Light Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKMB4303112K Specifications
EKMB4303112K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Supply | 2.3V~4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKMB4303112K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKMB4303112K Schematic Symbol & PCB Footprint
The EKMB4303112K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.