
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Mounting Type | Through-hole | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Lead Pitch | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFB-AA40D102 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Mounting Type | Through-hole | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Piezoelectric | |
| Lead Pitch | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFB-AA40D102. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFB-AA40D102 datasheets or manufacturer documentation.
Datasheet: EFB-AA40D102 Datasheet (PDF)
The EFB-AA40D102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.